3-position, 250VAC, 10A unfiltered power entry module with a straight, male, quick connect termination. Features a 3-position switch, panel snap-in mounting for 0.098-inch panel thickness, and a UL94 V-0 flammability rating. Operating temperature range from -25°C to 70°C. Approvals include UL and VDE.
Schurter 4304.6042 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 1074 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.550627oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 4304.6042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.