Schurter 4304.6043 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1624-K |
| Termination | Quick Connect |
| Weight | 1.311486oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.