Schurter 4304.6047 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 4304.6047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.