Schurter 4305.0006 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Fuse | No |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | FUSEDRAWER 1 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4305.0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.