Schurter 4307.4214 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | PMM |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.51678oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4307.4214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.