
Thermal circuit breaker, 1-pole, 240V AC, 5A current rating, and 48V DC rated voltage. Features a push-to-reset actuator and quick connect termination. Designed for panel or chassis mounting, this breaker operates within a temperature range of -5°C to 60°C and has an IP40 rating. Approvals include UL, VDE, IEC, and EN.
Schurter 4400.0006 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, VDE, IEC, EN |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 5A |
| Height | 50.2mm |
| Length | 50.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | T11 |
| Termination | Quick Connect |
| Trip Current | 5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
