Single-pole thermal circuit breaker featuring a pushbutton actuator and quick connect termination. Rated for 240V AC and 48V DC, with a 3A current and trip current. Operates within a temperature range of -5°C to 60°C and offers IP40 protection. Panel and chassis mountable, this RoHS compliant component is approved by UL, VDE, CSA, IEC, and EN.
Schurter 4400.0010 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, VDE, CSA, IEC, EN |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 3A |
| Height | 50.2mm |
| Length | 50.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 11mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | T11 |
| Termination | Quick Connect |
| Trip Current | 3A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.345685oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0010 to view detailed technical specifications.
No datasheet is available for this part.