Schurter 4400.0017 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, IEC, EN |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | T11 |
| Termination | Faston |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.