Schurter 4400.0089 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | T11 |
| Termination | Quick Connect |
| Trip Current | 2.5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.315702oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4400.0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.