Schurter 4400.0153 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 300mA |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.326637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.