Schurter 4400.0344 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, VDE |
| Breaker Type | Thermal |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T11 |
| Termination | Snap in |
| Trip Current | 500mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.