Schurter 4400.0348 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, VDE |
| Breaker Type | Thermal |
| Current Rating | 1.5A |
| Height | 50.2mm |
| Length | 52.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T11 |
| Termination | Quick Connect |
| Trip Current | 1.5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.327695oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4400.0348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.