Schurter 4404.0027 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC |
| Breaker Type | Thermal |
| Current Rating | 7A |
| Length | 36.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 51.5mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | T9-311 |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Weight | 0.398596oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.