Schurter 4404.0062 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | T9-611 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.33863oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.