Schurter 4404.0104 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 14A |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T9-818 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4404.0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.