Schurter 4411.0011 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Series | T13 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| Weight | 0.714298oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4411.0011 to view detailed technical specifications.
No datasheet is available for this part.