Schurter 4411.009 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Mount | Panel |
| Number of Poles | 1 |
| Resistance | -211R |
| Series | T13 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4411.009 to view detailed technical specifications.
No datasheet is available for this part.