Schurter 4411.0132 technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| Series | T13 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4411.0132 to view detailed technical specifications.
No datasheet is available for this part.