Schurter 4420.0189 technical specifications.
| Actuator Type | Toggle |
| Length | 90mm |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 48V |
| Weight | 4.049451oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.