Schurter 4420.024 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | AS168XAC2 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.