Schurter 4420.028 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | AS168XDC2 |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4420.028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.