Schurter 4420.0280 technical specifications.
| Actuator Type | Lever |
| Current Rating | 25A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | AS168X |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| Weight | 9.259415oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0280 to view detailed technical specifications.
No datasheet is available for this part.