Schurter 4420.0313 technical specifications.
| Current Rating | 2A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.