Schurter 4420.0320 technical specifications.
| Current Rating | 3A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AS168X |
| Weight | 8.151813oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.