Schurter 4420.0340 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | AS168X |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| Weight | 4.049451oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.