Schurter 4420.0408 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Package Quantity | 2 |
| Series | AS168XAC4 |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| Weight | 1.124lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.