Schurter 4420.0543 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Series | AS168X |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 8.077737oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4420.0543 to view detailed technical specifications.
No datasheet is available for this part.