Schurter 4420.0750 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | AS168X |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 4.645581oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.