Schurter 4420.0808 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Series | AS168XDC3 |
| Termination | Screw |
| DC Rated Voltage | 360V |
| Weight | 1.082lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
