Schurter 4420.0883 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 3 |
| Series | AS168XAC3 |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4420.0883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.