Schurter 4430.0035 technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Color | Black, White |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | TA45 |
| Termination | Faston |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.