This thermal rocker circuit breaker is rated for 2A and 60V DC, with a 240V AC voltage rating. It features a panel mount design and is approved to UL, CSA, IEC, and EN standards. The breaker is part of the TA45 series and has a red illumination color.
Schurter 4430.0682 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0682 to view detailed technical specifications.
No datasheet is available for this part.