Schurter 4430.0685 technical specifications.
| Mount | Screw |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TA45 |
| Weight | 0.039507oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
