The TA45 2-Pole 60V 2A thermal circuit breaker is a panel mount device designed for general use. It features a thermal breaker type and is approved to CSA, IEC, and EN standards. The breaker has a current rating of 2A and a voltage rating of 240V AC, with a DC rated voltage of 60V. It is available in a package quantity of 20 units.
Schurter 4430.0882 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0882 to view detailed technical specifications.
No datasheet is available for this part.