Schurter 4430.0885 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Series | TA45 |
| Trip Current | 15A |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.