The TA45 series thermal circuit breaker features a 2-pole design with a voltage rating of 240V AC and a DC rated voltage of 60V. It is available in a panel mount configuration and is part of the TA45 series. The breaker is designed for use in general applications and is manufactured by Schurter.
Schurter 4430.0988 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0988 to view detailed technical specifications.
No datasheet is available for this part.