The TA45 series thermal circuit breaker is a pushbutton actuator type with a current rating of 3.5A. It is approved by CSA, IEC, and EN and has a voltage rating of 240V AC. The breaker is available in a package quantity of 20 and has a weight of 1.177092 ounces. It is suitable for general use and is part of the Schurter 4430.1447 product line.
Schurter 4430.1447 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 3.5A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.1447 to view detailed technical specifications.
No datasheet is available for this part.