The Schurter 4430.1605 is a thermal circuit breaker with a current rating of 300mA and a DC rated voltage of 60V. It features a panel mount design and is approved to CSA, IEC, and EN standards. The breaker has two poles and is available in a package quantity of 20. It is part of the TA45 series and has a weight of 1.177092oz.
Schurter 4430.1605 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 300mA |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.