Schurter 4430.1818 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Poles | 2 |
| Number of Positions | 39 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | TA45 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.