
Two-pole thermal circuit breaker with a 20A current rating and 240V AC / 60V DC voltage rating. Features a white rocker actuator for panel or snap-in mounting, with quick connect termination. Operating temperature range from -10°C to 55°C. Approvals include UL, CSA, VDE, EN, and SEMKO.
Schurter 4430.2115 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, EN, SEMKO |
| Breaker Type | Thermal |
| Color | White |
| Current Rating | 20A |
| Height | 34mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | TA45 |
| Termination | Quick Connect |
| Trip Current | 20A |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.