Schurter 4430.2370 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 3A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2370 to view detailed technical specifications.
No datasheet is available for this part.