Schurter 4430.2581 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.456815oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.