Schurter 4430.2600 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.202842oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.