Schurter 4430.3053 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Color | Natural |
| Current Rating | 10A |
| Gender | Female, Female |
| Material | Nylon |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Threaded/Unthreaded | Unthreaded |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.734773oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.