
This thermal circuit breaker features a 2-pole design with a current rating of 20A and a voltage rating of 240V AC. It is approved to CSA, IEC, and EN standards and is compliant with RoHS regulations. The breaker is designed for panel mounting and is part of the TA45 series from Schurter.
Schurter 4430.3513 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.535476oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.3513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
