The TA45 series thermal circuit breaker is a 2-pole device with a current rating of 15A and a voltage rating of 240V AC. It is designed for panel mount applications and features approvals from CSA, IEC, and EN. The breaker is part of the TA45 series and is available in packs of 20. It has a weight of 1.535476 ounces and a DC rated voltage of 60V.
Schurter 4430.3514 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.535476oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.3514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.