Schurter 4430.3891 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN, UL, VDE, SEMKO |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Illumination Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA45 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.3891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.