
Schurter 4435.0035 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.649041oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0035 to view detailed technical specifications.
No datasheet is available for this part.