Schurter 4435.0056 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Height | 36mm |
| Length | 44.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 36mm |
| RoHS Compliant | Yes |
| Series | TA35 |
| Termination | Quick Connect |
| Trip Current | 10A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.649041oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.