Schurter 4435.0075 technical specifications.
| Actuator Type | Rotary |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 12A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| Weight | 2.469177oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.